073401 | BKL Electronic
Connection terminal, 12 pole, 6.0 mm², transparent, screw connection, 6 A
Order No.: 09H212
EAN: 4011376719102
MPN:
073401
Unit Price (€ / pc.)
1.6184 € *
Available: 10 pcs.
Next delivery: 100 pcs. on 2024-04-19
Leadtime: 3 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact terminal, type Owl 073401
12-pole, separable, made of flexible insulating material, plain-colored. With screw terminals on both sides and center mounting. No wire protection.
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
Colour | transparent | |
Cable cross-section | 6.0 mm² | |
Rated current | 6 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |