073400 | BKL Electronic
Connection terminal, 12 pole, 4.0 mm², transparent, screw connection, 3 A
Order No.: 09H210
EAN: 4011376719096
MPN:
073400
Unit Price (€ / pc.)
1.8088 € *
Available: 258 pcs.
Next delivery: 100 pcs. on 2024-04-19
Leadtime: 3 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4280 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact terminal, type Owl 073400
12-pole, separable, made of flexible insulating material, plain-colored. With screw terminals on both sides and center mounting. No wire protection.
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
Colour | transparent | |
Cable cross-section | 4.0 mm² | |
Rated current | 3 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |