1952M/10 | BAHCO

Open-end ratchet wrench kit, 10 pieces, 8-19 mm, 15°, 135 mm, 770 g, chromium-vanadium steel, 1952M/10

Order No.: 06L7598
EAN: 7314151057688
MPN:
1952M/10
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
130.0789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.08 € *
Price list
Quantity
Price per unit*
1 pcs.
130.0789 €
5 pcs.
123.5815 €
10 pcs.
117.4054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of box end/open end wrenches, type BAHCO 1952 M/10.

Made of vanadium-extra, nickel-plated and chromed, compliant with DIN 3113, open end angle 15°, box end 10°, each with identical width across gaps. In clear foil package; Contents: 10 wrenches, width across gaps 8 mm to 19 mm (closed series, except width across gaps 16 mm and 18 mm).

Type: 1952 M/10, set of box end/open end wrenches

Technical specifications
Version open-end ratchet wrench kit
Weight 770 g
Contents 10 pieces
Length 135 mm
Material chromium-vanadium steel
Mouth position 15°
spanner size 8-19 mm
Logistics
Country of origin AR
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes