Version | combination plier | |
ESD protection | No | |
Weight | 223 g | |
Length | 160 mm | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3.1 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available