3007W2SAU99S90A | CONEC
D-Sub socket, 9 pole, 7W2, partially equipped, angled, solder pin, 3007W2SAU99S90A
D-Sub socket, 3007W2SAU99S90A, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- With riveted insert and metal bracket
Version | socket header | |
Attachment (rear panel) | plastic bracket | |
Additional parts | partially equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | 7W2 | |
Pin number | 9 pole | |
Type of locking | through hole |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |