262-402 | WAGO
Insertion bridge, 262-402
Unit Price (€ / pc.)
0.3927 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jumper bars, for 1.5, 2.5 and 4.0 mm² terminals, type 260-../261-../262-.
Insulated, double, gray, reduces the supported cross-section.
Type: 262–402, rated current 16 A, reduced to 2.5 mm²
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | insertion bridge |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |