Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Comb bridge

Order No. 09 H 7494

Manufacturer name

WAGO

Series

2016

Manufacturer No.

2016-405

piece
Total

€ 145.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 50 from 75 from 100
Price* per piece € 5.831 € 5.0694 € 4.5696 € 4.1888
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name WAGO
Series 2016
Manufacturer number 2016-405
GTIN 4017332076425
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
Kammbrücker, isoliert, 5-fach, Wago 2016-405
Nennstrom: 76 A
Bemessungsspannung EN: 800 V
Farbe: lichtgrau
Gewicht: 12,61 g
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (Date not available)
Other versions