Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Comb bridge

Order No. 09 H 7491

Manufacturer name

WAGO

Series

2016

Manufacturer No.

2016-402

piece
Total

€ 1.54
There are 50 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 1.5351 € 1.3328 € 1.2138 € 1.1186
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name WAGO
Series 2016
Manufacturer number 2016-402
GTIN 4017332002509
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
Kammbrücker, isoliert, 2-fach, Wago 2016-402
Nennstrom: 76 A
Bemessungsspannung EN: 800 V
Farbe: lichtgrau
Gewicht: 4,7 g
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (Date not available)
Other versions