2002-409 | WAGO
Ridge bridge, 2002-409
Unit Price (€ / pc.)
3.0345 € *
Available: 3 pcs.
Next delivery: 5 pcs. on 2024-04-23
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Comb jumper, insulated, 9-way, Wago 2002-409
Rated current: 25 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 4.3 g
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |