Comb jumper, insulated, 3-way, Wago 2002-403
Rated current: 25 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 1.38 g
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available