Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cross connector, insulated, 4-fold, Wago 870-404
Rated current: 18 A
Colour: light grey
Weight: 1,72 g
Technical specifications
Suitable for | connection terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |