0187 0240 000 | SES-Sterling
Tensioning tools for stainless steel cable ties series IMQ.., SES K111, 0187 0240 000
Order No.: 12H5318
EAN: 3597470682777
MPN:
0187 0240 000
K111
Unit Price (€ / pc.)
151.0229 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Tensioning tools for stainless steel cable ties, type SES K111.
Manual tensioning and cut; Weight: 550 g.
Type: K111, tensioning tool
Technical specifications
Weight | 550 g | |
Handle Material | metal |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |