B66243B1018T001 | EPCOS
Coil former for E core
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Coil formers, type B66243.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 172 mm². Solder pins: 18.
Technical attributes (type, dimension g, AL value, material type): B66243A1018T1, coil former
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000172 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |