B66414W1008D001 | EPCOS
Coil former for EFD core
Unit Price (€ / pc.)
2.9274 € *
Available: 1,444 pcs.
Leadtime: 44 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
1.8326 €
50 pcs.
1.6065 €
250 pcs.
1.3923 €
960 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66414.
Single aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 15.5 mm². Solder pins: 8.
Technical attributes (type, AL value, material): B66414W1008D1, coil former
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.0000155 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 960 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |