Coil formers, type B65685.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 270 mm². Solder pins: 16.
Technical attributes (type, AL value, material type, design): B65685B1016T1, coil former
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.00027 m² |
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Tray with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available