Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coil former for E core

  • Shell form: E
  • Length: 42 mm
  • Width: 21 mm

Order No. 83 D 2079

Manufacturer name

TDK

Series

B66243

Manufacturer No.

B66243S1012T001
B66243S1012T1
SPK E42/20 RYNITE FR 530

piece
Total

€ 215.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 600
Price* per piece € 1.7969 € 1.7493
product.detail.add.UNDEFINED

Technical features

E
42 mm
21 mm
20 mm
Yes
12

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66243
Manufacturer number B66243S1012T001
B66243S1012T1
SPK E42/20 RYNITE FR 530
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions