Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coil former for RM core

  • Shell form: RM
  • Length: 14 mm
  • Width: 14 mm

Order No. 83 D 1727

Manufacturer name

TDK

Series

B65808

Manufacturer No.

B65808N1108D002
B65808N1108D2
Spulenk. RM6 Sumikon PM 9630

piece
Total

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500
Price* per piece € 1.1424 € 0.9639
product.detail.add.UNDEFINED

Technical features

RM
14 mm
14 mm
Yes
8

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65808
Manufacturer number B65808N1108D002
B65808N1108D2
Spulenk. RM6 Sumikon PM 9630
Country of origin China
Customs tariff number 85049018
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions