B65812N1012D001 | EPCOS

Coil former for RM core

Order No.: 82D944
EAN: 4099889061598
MPN:
B65812N1012D001
B65812N1012D1
Series: B658x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 627 pcs.
Leadtime: 23 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.0468 €
50 pcs.
1.8088 €
200 pcs.
1.5946 €
800 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65812.

Made of glass fiber-reinforced Duroplast (UL 94 V-0).

Technical attributes (type, number of apertures, winding cross-section, number of pins): B65812N1012D1, 1, 30 mm², 12

Technical specifications
Number of chambers 1
Material plastic
Coil cross-section 0.00003 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Coil cross-section
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Coil cross-section
Coil former for RM core
Order No.:
 82D762
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808N1005D001
Available: 126 pcs. Leadtime: 34 Weeks **
Total Price: 12.61 € *
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
plastic
0.000015 m²
Coil former for RM core
Order No.:
 82D760
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808N1004D001
Available: 704 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1543 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
plastic
0.000015 m²
Coil former for RM core
Order No.:
 82D6885
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65822F1008T001
Available: 1,661 pcs. Leadtime: 44 Weeks **
Total Price: 2.08 € *
1 pcs.
2.0825 €
10 pcs.
1.7374 €
100 pcs.
1.4875 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
liquid crystal polymer
0.0000111 m²
Coil former for RM core
Order No.:
 82D952
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65812C1512T001
Available: 170 pcs. Leadtime: 20 Weeks **
Total Price: 3.13 € *
1 pcs.
3.1297 €
10 pcs.
2.5942 €
100 pcs.
2.2253 €
250 pcs.
2.0230 €
1000 pcs.
1.8564 €
polyethylene terephthalate
0.00003 m²
Coil former for RM core
Order No.:
 82D764
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808N1006D001
Available: 200 pcs. Leadtime: 28 Weeks **
Total Price: 15.47 € *
10 pcs.
1.5470 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
plastic
0.000015 m²
Coil former for RM core
Order No.:
 83D330
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65888C1512T001
Available: 179 pcs. Leadtime: 4 Weeks **
Total Price: 2.61 € *
1 pcs.
2.6061 €
10 pcs.
2.1777 €
100 pcs.
1.8683 €
250 pcs.
1.6898 €
1000 pcs.
1.5351 €
polyethylene terephthalate
0.000106 m²
Coil former for RM core
Order No.:
 82D940
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65812N1005D001
Available: 400 pcs. Leadtime: 11 Weeks **
Total Price: 3.27 € *
1 pcs.
3.2725 €
10 pcs.
2.0468 €
50 pcs.
1.8088 €
200 pcs.
1.5946 €
800 pcs.
1.4042 €
plastic
0.00003 m²
Coil former for RM core
Order No.:
 83D222
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65816N1012D001
Available: 63 pcs. Leadtime: 9 Weeks ** Next delivery: 300 pcs. on 2024-05-06
Total Price: 2.23 € *
1 pcs.
2.2253 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
250 pcs.
1.4399 €
1000 pcs.
1.3209 €
plastic
0.000073 m²
Coil former for RM core
Order No.:
 82D770
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808E1508T001
Available: 336 pcs. Leadtime: 14 Weeks **
Total Price: 20.83 € *
10 pcs.
2.0825 €
50 pcs.
1.8326 €
500 pcs.
1.4637 €
1000 pcs.
1.3566 €
2000 pcs.
1.2614 €
polyethylene terephthalate
0.000015 m²
Coil former for RM core
Order No.:
 82D609
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65804B6010T001
Available: 233 pcs. Leadtime: 26 Weeks **
Total Price: 5.53 € *
3 pcs.
1.8445 €
15 pcs.
1.6660 €
75 pcs.
1.4994 €
400 pcs.
1.3804 €
800 pcs.
1.3209 €
liquid crystal polymer
0.000005 m²
Coil former for RM core
Order No.:
 83D230
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65816C1512T001
Available: 330 pcs. Leadtime: 16 Weeks **
Total Price: 2.38 € *
1 pcs.
2.3800 €
10 pcs.
1.9992 €
100 pcs.
1.7017 €
250 pcs.
1.5351 €
1000 pcs.
1.4161 €
polyethylene terephthalate
0.000072 m²
Coil former for RM core
Order No.:
 82D820
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65820W1008D001
Available: 80 pcs. Leadtime: 34 Weeks **
Total Price: 5.64 € *
3 pcs.
1.8802 €
10 pcs.
1.6541 €
50 pcs.
1.4637 €
90 pcs.
1.3209 €
plastic
0.0000224 m²
Coil former for RM core
Order No.:
 83D322
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65888N1012D001
Available: 305 pcs. Leadtime: 28 Weeks **
Total Price: 2.46 € *
1 pcs.
2.4633 €
10 pcs.
2.0468 €
100 pcs.
1.7493 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
plastic
0.000107 m²
Coil former for RM core
Order No.:
 82D9523
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65812N1108D002
Available: 1,000 pcs. Leadtime: 34 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.5585 €
100 pcs.
2.1896 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
plastic
0.0000284 m²
Coil former for RM core
Order No.:
 82D942
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65812N1008D001
Available: 192 pcs. Leadtime: 34 Weeks **
Total Price: 1.87 € *
1 pcs.
1.8683 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
plastic
0.00003 m²
Coil former for RM core
Order No.:
 82D944
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65812N1012D001
Available: 627 pcs. Leadtime: 23 Weeks **
Total Price: 3.27 € *
1 pcs.
3.2725 €
10 pcs.
2.0468 €
50 pcs.
1.8088 €
200 pcs.
1.5946 €
800 pcs.
1.4042 €
plastic
0.00003 m²
Coil former for RM core
Order No.:
 83D220
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65816N1011D001
Available: 682 pcs. Leadtime: 20 Weeks **
Total Price: 5.00 € *
3 pcs.
1.6660 €
25 pcs.
1.4637 €
150 pcs.
1.3209 €
500 pcs.
1.2019 €
1000 pcs.
1.1543 €
plastic
0.000073 m²
Coil former for RM core
Order No.:
 82D766
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808N1004D002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.09 € *
1000 pcs.
1.0948 €
5000 pcs.
0.9758 €
plastic
0.000014 m²
Coil former for RM core
Order No.:
 83D1633
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65804N1106D001
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 0.93 € *
2000 pcs.
0.9282 €
5000 pcs.
0.8687 €
plastic
0.0000077 m²