Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coil former PQ 20/20 Sumikon PM 9820, 20 mm, 20 mm, PQ

Order No. 83 D 1996
Manufacturer No. B65876E1014D001
B65876E1014D1
Series B65876
piece
Total

€ 217.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 480 from 1440
Price* per piece € 0.4522 € 0.4522
product.detail.add.UNDEFINED
Size (1) 20 mm
Size (2) 20 mm
Shell form PQ
The above illustration may deviate
Other versions