B66359W1013T001 | EPCOS

Coil former for ETD core

Order No.: 83D5220
EAN: 4099889062120
MPN:
B66359W1013T001
B66359W1013T1
Series: B663x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 2,097 pcs.
Leadtime: 16 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66359.

One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 97 mm².

Technical attributes (type, number of pins, version): B66359W1013T1, 13, horizontal

Technical specifications
Number of chambers 1
Material polyethylene terephthalate
Coil cross-section 0.000097 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil cross-section
Material
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil cross-section
Material
Coil former for ETD core
Order No.:
 83D5220
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66359W1013T001
Available: 2,097 pcs. Leadtime: 16 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €
0.000097 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5402
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66396W1022T001
Available: 615 pcs. Leadtime: 16 Weeks **
Total Price: 3.96 € *
1 pcs.
3.9627 €
10 pcs.
3.4867 €
75 pcs.
3.1297 €
300 pcs.
2.9393 €
1200 pcs.
2.7489 €
0.0003156 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5222
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66359X1014T001
Available: 36 pcs. Leadtime: 34 Weeks **
Total Price: 3.90 € *
2 pcs.
1.9516 €
25 pcs.
1.7255 €
150 pcs.
1.5470 €
500 pcs.
1.4161 €
1000 pcs.
1.3328 €
0.000097 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D2329
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66364B1016T001
Available: 287 pcs. Leadtime: 16 Weeks **
Total Price: 3.46 € *
1 pcs.
3.4629 €
10 pcs.
2.8679 €
100 pcs.
2.4752 €
250 pcs.
2.2372 €
1000 pcs.
2.0468 €
0.000178 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5290
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66364W1016T001
Available: 659 pcs. Leadtime: 34 Weeks **
Total Price: 2.80 € *
1 pcs.
2.7965 €
10 pcs.
2.3324 €
100 pcs.
1.9992 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
0.000178 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5370
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66368W1020T001
Available: 194 pcs. Leadtime: 34 Weeks **
Total Price: 3.20 € *
1 pcs.
3.2011 €
10 pcs.
2.8203 €
100 pcs.
2.5466 €
250 pcs.
2.3205 €
1000 pcs.
2.1182 €
0.0002694 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5422
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66398W1024T001
Available: 630 pcs. Leadtime: 11 Weeks **
Total Price: 3.76 € *
1 pcs.
3.7604 €
10 pcs.
3.3082 €
80 pcs.
2.9512 €
320 pcs.
2.7608 €
1000 pcs.
2.6180 €
0.0003656 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5262
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66362X1014T001
Available: 152 pcs. Leadtime: 34 Weeks **
Total Price: 2.64 € *
1 pcs.
2.6418 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
250 pcs.
1.7255 €
1000 pcs.
1.5589 €
0.000122 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5330
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66366W1018T001
Available: 533 pcs. Leadtime: 34 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
2.4871 €
100 pcs.
2.1301 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
0.00021 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D5260
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66362W1014T001
Available: 430 pcs. Leadtime: 18 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0468 €
250 pcs.
1.8564 €
1000 pcs.
1.7017 €
0.000122 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D2317
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66362B1014T001
Available: 117 pcs. Leadtime: 20 Weeks **
Total Price: 5.28 € *
3 pcs.
1.7612 €
15 pcs.
1.5827 €
75 pcs.
1.4518 €
400 pcs.
1.3328 €
800 pcs.
1.2733 €
0.000122 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D2345
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66366B1018T001
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.88 € *
300 pcs.
1.8802 €
0.00021 m²
polyethylene terephthalate
Coil former for ETD core
Order No.:
 83D2356
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66368B1020T001
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 2.36 € *
240 pcs.
2.3562 €
1200 pcs.
2.2253 €
6000 pcs.
2.0825 €
0.0002694 m²
polyethylene terephthalate