5161390-2 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 10 mA/50 VDC, 5161390-2

Order No.: 17G201
EAN: 4099889202205
MPN:
5161390-2
0-5161390-2
Series: DIP
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 2,618 pcs.
Leadtime: 44 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3090 €
50 pcs.
1.1424 €
250 pcs.
0.9996 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/AMP ..5161390.

Switching function: ON-OFF, housing and switching element: glass fiber-reinforced polyester, UL 94 VDC0, contacts: phosphor bronze tinned nickel plating, rated current/rated voltage: static max. 1.5 A/50 VDC, dynamic max. 100 mA/5.0 VDC, 10 mA/50 VDC. Contact resistance: max. 100 mohm. Insulation resistance: at least 10 Mohm/100 VDC, capacitance: max. 5.0 pF. Operating temperatures: –25 to +70 °C. The switch can be installed in-line, dummy chambers can be produced by pushing out the contact blocks, the switch is operated from the top by means of submerged contact blocks which helps to prevent unintentional contact and actuation of other switches.

Technical attributes (type, number of switches, length (L)): 0-5161390-2, 2 switches, L 7.62 mm

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface tin-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 10 mA/50 VDC
Shift position Off-On
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Pin number
Design
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Pin number
Design
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 5161390-8
Order No.:
 17G207
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-8
Available: 37 pcs. Leadtime: 25 Weeks **
Total Price: 6.16 € *
1 pcs.
6.1642 €
10 pcs.
5.4264 €
100 mA/50 VDC
8 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 1 pole, straight, 10 mA/50 VDC, 5161390-1
Order No.:
 17G200
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-1
Available: 2,609 pcs. Leadtime: 36 Weeks ** Next delivery: 1,000 pcs. on 2024-11-06
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
2500 pcs.
0.5593 €
10 mA/50 VDC
1 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 100 mA/50 VDC, 5161390-4
Order No.:
 17G203
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-4
Available: 656 pcs. Leadtime: 44 Weeks ** Next delivery: 276 pcs. on 2024-05-08
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
2.7846 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.2015 €
100 mA/50 VDC
4 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 10 mA/50 VDC, 5161390-6
Order No.:
 17G205
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-6
Available: 1,917 pcs. Leadtime: 44 Weeks **
Total Price: 1.09 € *
1 pcs.
1.0948 €
10 mA/50 VDC
6 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 5 pole, straight, 10 mA/50 VDC, 5161390-5
Order No.:
 17G204
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-5
Available: 0 pcs. Available in 5 Days: 395 pcs. Leadtime: 1 Week **
Total Price: 1.52 € *
55 pcs.
1.5232 €
300 pcs.
1.4042 €
10 mA/50 VDC
5 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 3 pole, straight, 10 mA/50 VDC, 5161390-3
Order No.:
 17G202
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-3
Available: 60 pcs. Leadtime: 44 Weeks **
Total Price: 1.57 € *
1 pcs.
1.5708 €
25 pcs.
1.3328 €
100 pcs.
1.2376 €
250 pcs.
1.1781 €
10 mA/50 VDC
3 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 10 mA/50 VDC, 5161390-2
Order No.:
 17G201
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 5161390-2
Available: 2,618 pcs. Leadtime: 44 Weeks **
Total Price: 13.09 € *
10 pcs.
1.3090 €
50 pcs.
1.1424 €
250 pcs.
0.9996 €
1000 pcs.
0.8806 €
10 mA/50 VDC
2 pole
straight
tin-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On