RSNTRA08GNTB | GREATECS
DIP switche, 8 pole, straight, 25 mA/24 VDC, RSNTRA08GNTB
Unit Price (€ / pc.)
1.1424 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
23 pcs.
1.0829 €
69 pcs.
1.0115 €
253 pcs.
0.9163 €
1012 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP switch, RSNTRA08GNTB, GREATECS
This switch is slide switch of one body type that each pole is parallel and it is constituted by one moving contact and two terminals. The terminal plating by gold gives excellent results when soldering.
Features
- Low contact resistance
- High reliability
- Self-clean on contact area
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Original Packaging | Bar with 23 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |