RSNTRA04GNTB | GREATECS
DIP switche, 4 pole, straight, 25 mA/24 VDC, RSNTRA04GNTB
Unit Price (€ / pc.)
0.8806 € *
Available: 654 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
45 pcs.
0.7854 €
270 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP switch, RSNTRA04GNTB, GREATECS
This switch is slide switch of one body type that each pole is parallel and it is constituted by one moving contact and two terminals. The terminal plating by gold gives excellent results when soldering.
Features
- Low contact resistance
- High reliability
- Self-clean on contact area
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Original Packaging | Bar with 45 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |