CHS-01A | Nidec Copal

DIP switche, Off-On, 1 pole, straight, 100 mA/6 VDC, CHS-01A

Order No.: 11G184
EAN: 4099889201109
MPN:
CHS-01A
Series: CHS
Nidec Copal
default L
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 590 pcs.
Leadtime: 13 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coding DIP switches, type Copal CHS.

Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).

With 1 switch, type CHS-01.

Type: CHS-01A, design A, J-hook

Technical specifications
Connection J-hook
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 1.27 mm
Breaking capacity 100 mA/6 VDC
Shift position Off-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Connection
Design
Breaking capacity
contact surface
Version
Grid
Actuation
Shift position
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Connection
Design
Breaking capacity
contact surface
Version
Grid
Actuation
Shift position
DIP switche, Off-On, 8 pole, straight, 100 mA/6 VDC, CHS-08MB
Order No.:
 17G134
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-08MB
Available: 2,798 pcs. Leadtime: 10 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
80 pcs.
2.8560 €
320 pcs.
2.6775 €
1000 pcs.
2.5466 €
8 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 1 pole, straight, 100 mA/6 VDC, CHS-01A
Order No.:
 11G184
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-01A
Available: 590 pcs. Leadtime: 13 Weeks **
Total Price: 1.64 € *
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
1 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 100 mA/6 VDC, CHS-02B
Order No.:
 17G122
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-02B
Available: 135 pcs. Leadtime: 17 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
25 pcs.
2.4157 €
100 pcs.
2.2372 €
250 pcs.
2.1301 €
1000 pcs.
1.9516 €
2 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 1 pole, straight, 100 mA/6 VDC, CHS-01TB
Order No.:
 11G186
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-01TB
Available: 1,960 pcs. Leadtime: 25 Weeks **
Total Price: 15.83 € *
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2000 pcs.
0.9758 €
1 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 8 pole, straight, 100 mA/6 VDC, CHS-08MA
Order No.:
 17G132
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-08MA
Available: 1,512 pcs. Leadtime: 13 Weeks **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
80 pcs.
2.8560 €
320 pcs.
2.6775 €
1000 pcs.
2.5466 €
8 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, 6 pole, straight, 100 mA/6 VDC, CHS-06MB
Order No.:
 17G130
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-06MB
Available: 145 pcs. Leadtime: 13 Weeks **
Total Price: 3.39 € *
1 pcs.
3.3915 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
200 pcs.
2.5109 €
1000 pcs.
2.3086 €
6 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
DIP switche, Off-On, 2 pole, straight, 100 mA/6 VDC, CHS-02A
Order No.:
 17G120
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-02A
Available: 600 pcs. Leadtime: 15 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
25 pcs.
2.4157 €
100 pcs.
2.2372 €
250 pcs.
2.1301 €
1000 pcs.
1.9516 €
2 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 100 mA/6 VDC, CHS-04MA
Order No.:
 17G124
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-04MA
Available: 395 pcs. Leadtime: 20 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
70 pcs.
2.5466 €
140 pcs.
2.4514 €
280 pcs.
2.3562 €
1120 pcs.
2.1658 €
4 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 100 mA/6 VDC, CHS-04MB
Order No.:
 17G126
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-04MB
Available: 2,164 pcs. Leadtime: 25 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
70 pcs.
2.5466 €
140 pcs.
2.4514 €
280 pcs.
2.3562 €
1120 pcs.
2.1658 €
4 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, 10 pole, straight, 100 mA/6 VDC, CHS-10MA
Order No.:
 17G136
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-10MA
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 3.61 € *
1 pcs.
3.6057 €
30 pcs.
3.1773 €
120 pcs.
3.0107 €
270 pcs.
2.8917 €
1020 pcs.
2.7251 €
10 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
DIP switche, Off-On, 6 pole, straight, 100 mA/6 VDC, CHS-06MA
Order No.:
 17G128
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-06MA
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 2.98 € *
50 pcs.
2.9750 €
100 pcs.
2.6180 €
200 pcs.
2.5109 €
1000 pcs.
2.3086 €
6 pole
J-hook
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top
Off-On
DIP switche, 10 pole, straight, 100 mA/6 VDC, CHS-10MB
Order No.:
 17G140
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CHS-10MB
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 2.89 € *
30 pcs.
2.8917 €
60 pcs.
2.5942 €
120 pcs.
2.3086 €
10 pole
gull-wing
straight
100 mA/6 VDC
gold-plated
DIP switche
1.27 mm
on top