Coding rocker switches, type TE Connectivity/Alcoswitch GDR../GDH.
DiL version, with submerged rockers and PCB or SMD terminals; Breaking capacity: 25 mA/ 24 VDC (on-state), 100 mA/50 VDC (off-state). Contact resistance: max. 100 mohm. Operating temperatures: –30 °C to +85 °C. Contacts and terminals: copper alloy, gold-plated on nickel primer. Actuating force: max. 600 g.
With SMD terminals, type GDH.
Technical attributes (type, number of switches, length (L)): 0-1571983-1, 2 switches, L 3.66 mm
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/50 VDC | |
Shift position | Off-On |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available