926329-1 | AMP
Coding strip for female connectors, 926329-1
Unit Price (€ / pc.)
0.3332 € *
Available: 1,994 pcs.
Leadtime: 4 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.3094 €
200 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding pins for female connectors, type 0-0926329-1.
For coding female connectors in mating position. The mating contact on pin header must be removed; Material: polyamide 6.6 GV, plain color.
Type: 0–0926329–1, coding pin
Technical specifications
Suitable for | female connectors | |
Accessory Type | coding strip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |