Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coder, 2 V, 6 V, SO24

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: SMD

Order No. 63 S 1352

Manufacturer name

Fairchild Semiconductors

Series

74HC

Manufacturer No.

MM74HC154WM

piece
Total

€ 0.84
There are 43 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.8449 € 0.6664 € 0.5355
product.detail.add.UNDEFINED

Technical features

2 V
6 V
SMD
-40 °C
85 °C
High Speed CMOS
1
4

Manufacturer information

Manufacturer name Fairchild Semiconductors
Series 74HC
Manufacturer number MM74HC154WM
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)