100020376 | Telegärtner
Shielding cap, C05000B0655
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: On Request **
UHF shielding hoods, type C05000.
Contact material: Cu1-2Ni1-2Sn3-6
MIL Standard: UG 106/U
Dimension a: 8.7 mm
Type: C05000B0655
Technical specifications
Suitable for | UHF plug | |
Connector | UHF | |
Accessory Type | shielding cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |