CX-230 | TOHTSU

RF relays, 1 Form C (NO/NC), 50 Ω, 1 GHz, 136 mA, 12 V (DC), CX-230

Order No.: 27G352
EAN: 4099889414196
MPN:
CX-230
Series: CX
TOHTSU
default L
front L
Image may differ
Unit Price (€ / pc.)
155.3545 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
155.35 € *
Price list
Quantity
Price per unit*
1 pcs.
155.3545 €
3 pcs.
150.6897 €
10 pcs.
145.5132 €
25 pcs.
141.6338 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coax relays, type TOHTSU CX-230.

With three BNC jacks; Impedance: 50 ohm. Contact arrangement: 1 x CO. Rated voltage: 12 VDC. Voltage range: 10 to 14 VDC. Rated current at +20 °C: 136 mA at 12 VDC. Coil resistance at +20 °C: 88 ohm (±10 %). Response/release time: max. 20/15 ms. RF power rating: 300 W/50, 150 and 500 MHz, 200 W/1000 MHz. Forward attenuation (max.): 0.05 dB/50 and 150 MHz, 0.1 dB/500 MHz, 0.2 dB/1000 MHz. Crosstalk attenuation (min.): 56 dB/50 MHz, 42 dB/150 MHz, 30 dB/500 MHz, 24 dB/1000 MHz. Operating temperatures: –25 to +50 °C.

Type: CX-230, coax relay

Technical specifications
Connection BNC connector
Frequency 1 GHz
Impedance 50 Ω
Contact type 1 Form C (NO/NC)
Rated voltage (DC) 12 V
Rated current 136 mA
Coil resistance 88 Ω
Standing wave ratio max 1.3 VSWR
Logistics
Country of origin JP
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes