CX-520D | TOHTSU

RF relays, 1 Form C (NO/NC), 50 Ω, 2 GHz, 139 mA, 12 V (DC), CX-520D

Order No.: 27G344
EAN: 4099889414189
MPN:
CX-520D
Series: CX
TOHTSU
default L
front L
Image may differ
Unit Price (€ / pc.)
168.8729 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
168.87 € *
Price list
Quantity
Price per unit*
1 pcs.
168.8729 €
3 pcs.
163.8035 €
10 pcs.
158.1748 €
25 pcs.
153.9503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coax relays, type TOHTSU CX-520D.

With three N jacks; Impedance: 50 ohm. Contact: 1 x CO. Rated voltage: 12 VDC. Voltage range: 10 to 14 VDC. Rated current at +20 °C: 139 mA at 12 VDC. Coil resistance at +20 °C: 86 ohm (±10 %). Response/release time: typically 20/15 ms. RF power rating: 350 W/50MHz, 300 W/500 MHz, 250 W/1000 and 150 W/2000 MHz. Forward attenuation (max.): 0.1 dB/50, 0.18 dB/500 MHz, 0.2 dB/1000 MHz, 0.25 dB/2000 MHz. Crosstalk attenuation (min.): 65 dB/50 MHz, 53 dB/500 MHz, 46 dB/1000 MHz, 39 dB/2000 MHz. Operating temperatures: –25 to +50 °C.

Type: CX-520D, coax relay

Technical specifications
Connection N connector
Frequency 2 GHz
Impedance 50 Ω
Contact type 1 Form C (NO/NC)
Rated voltage (DC) 12 V
Rated current 139 mA
Coil resistance 86 Ω
Standing wave ratio max 1.2 VSWR
Logistics
Country of origin JP
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes