100023895 | Telegärtner

N plug 50 Ω, RG-223/U, RG-400/U, RG-142B/U, solder/crimp connection, angled, 100023895

Order No.: 78F358
EAN: 4018359110215
MPN:
100023895
J01020A0036
Series: N
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
10.7338 €
50 pcs.
9.9841 €
150 pcs.
9.5557 €
500 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01020A0036, Telegärtner

N Angle Plug Crimp G5 (RG-223/U), RG-142B/U, solder/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: N
  • Cable group: RG 223/U, RG 142B/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-223/U, RG-400/U, RG-142B/U
Contact connection solder/crimp connection
Contact material brass
Connector N
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
N plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100023894
Order No.:
 78F3575
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023894
Available: 284 pcs. Leadtime: 1 Week **
Total Price: 12.19 € *
1 pcs.
12.1856 €
10 pcs.
10.7338 €
50 pcs.
9.9841 €
150 pcs.
9.5557 €
500 pcs.
9.0678 €
RG-58C/U
angled
N
plug
brass
50 Ω
solder/crimp connection
N plug 50 Ω, 1.5/3.8, solder/crimp connection, angled, 100023902
Order No.:
 78F3596
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023902
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.07 € *
1 pcs.
16.0650 €
10 pcs.
14.1491 €
50 pcs.
13.1852 €
150 pcs.
12.5902 €
500 pcs.
11.9595 €
1.5/3.8
angled
N
plug
brass
50 Ω
solder/crimp connection