100023456 | Telegärtner
BNC plug 75 Ω, solder/crimp connection, angled, 100023456
Unit Price (€ / pc.)
12.3641 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2024-05-10
Leadtime: 3 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
10.8885 €
50 pcs.
10.1388 €
150 pcs.
9.6985 €
500 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01002A0027, Telegärtner
BNC Angle Plug Crimp G4 (RG-179B/U), solder/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: other
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 75 Ω | |
Cable Group | other | |
Contact connection | solder/crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |