100023342 | Telegärtner
BNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023342
Unit Price (€ / pc.)
6.0095 € *
Available: 139 pcs.
Next delivery: 50 pcs. on 2024-05-07
Leadtime: 7 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01000A1294, Telegärtner
BNC Straight Plug Crimp G7 (RG-316/U), G29 (0.45/1.4) crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |