100024733 | Telegärtner

SMA socket 50 Ω, solder connection, straight, 100024733

Order No.: 76F205
EAN: 4018359383381
MPN:
100024733
J01151A1271
Series: SMA
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
10.3411 €
50 pcs.
9.6271 €
150 pcs.
9.2106 €
500 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01151A1271, Telegärtner

SMA End Launch Jack, 1.57 mm / 0.062"

This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.

Technical Data

  • Design: Jack
  • Connector type: SMA
  • Cable group: other
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group other
Contact connection solder connection
Contact material brass
Connector SMA
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Impedance
Cable Group
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Impedance
Cable Group
Contact connection
SMA socket 50 Ω, solder connection, straight, 100024733
Order No.:
 76F205
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024733
Available: 40 pcs. Leadtime: 2 Weeks **
Total Price: 11.75 € *
1 pcs.
11.7453 €
10 pcs.
10.3411 €
50 pcs.
9.6271 €
150 pcs.
9.2106 €
500 pcs.
8.7227 €
straight
SMA
socket
brass
50 Ω
other
solder connection
SMA socket 50 Ω, solder connection, straight, 100024676
Order No.:
 76F355
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024676
Available: 368 pcs. Leadtime: On Request **
Total Price: 12.66 € *
1 pcs.
12.6616 €
10 pcs.
11.1384 €
50 pcs.
10.3887 €
150 pcs.
9.9246 €
500 pcs.
9.4248 €
straight
SMA
socket
brass
50 Ω
other
solder connection