Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coaxial connection cable, 75 Ω (75R), 3.75 m, 70 dB

  • impedance: 75 Ω
  • Length: 3.75 m
  • Steckverbinder 1: IEC

Order No. 71 N 893

piece
Total

€ 0.73
There are 3 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 0.7259 € 0.6783
product.detail.add.UNDEFINED

Technical features

75 Ω
3.75 m
IEC
IEC
70 dB

Manufacturer information

Country of origin China
Customs tariff number 85442000
The above illustration may deviate

Coax patch cables, type AK.

Double shielding, 3C-2V, 75 ohm, foil and braid type 32; Inner conductor: 0.5 mm. Outer insulation: 5.0 mm.

 

Type: AK 375 B, black, 3.75 m

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions