100023866 | Telegärtner

Coaxial adapter, 50 Ω, TNC socket to N socket, straight, 100023866

Order No.: 78F9611
EAN: 4018359187750
MPN:
100023866
J01019A0025
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
19.9444 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
19.94 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9444 €
10 pcs.
17.5525 €
50 pcs.
16.3506 €
150 pcs.
15.6366 €
500 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01019A0025, Telegärtner

TNC-Jack to N-Jack

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (f)/N (f)
  • Return Loss 33dB/1GHz, 30dB/3GHz, 25dB/6GHz
  • Max. Frequency 6 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) N socket
Connector TNC socket
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector (exit)
Design
Connector
Impedance
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector (exit)
Design
Connector
Impedance
Coaxial adapter, 50 Ω, TNC socket to N socket, straight, 100023866
Order No.:
 78F9611
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023866
Available: 3 pcs. Leadtime: On Request **
Total Price: 19.94 € *
1 pcs.
19.9444 €
10 pcs.
17.5525 €
50 pcs.
16.3506 €
150 pcs.
15.6366 €
500 pcs.
14.8274 €
N socket
straight
TNC socket
50 Ω