BS 1000 | Coaxial Adapters
Coaxial adapter kit, 50 Ω, BNC, 4.0 mm to BNC, 4.0 mm, BS 1000
Order No.: 78F335
EAN: 4099889850093
MPN:
BS 1000
Unit Price (€ / pc.)
35.0574 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
5 pcs.
32.9511 €
15 pcs.
31.6897 €
50 pcs.
30.2855 €
150 pcs.
29.0241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax adapter sets, type BS 1000.
5-piece; Content: adapter BNC male connector/2 banana jacks, adapter BNC female connector/2 banana plugs, BNC T-piece, BNC connector female-female, BNC connector male/male.
Type: BS 1000, coax adapter set
Technical specifications
Impedance | 50 Ω | |
Connector (exit) | BNC, 4.0 mm | |
Connector | BNC, 4.0 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |