67.9536-21 | Stäubli Electrical Connectors

Coaxial adapter, BNC plug to 2 x 4 mm safety socket, straight, 67.9536-21

Order No.: 78F9932
EAN: 4099889850123
MPN:
67.9536-21
XM-BB/4 SCHWARZ
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
10 pcs.
17.5882 €
50 pcs.
16.3982 €
100 pcs.
15.6723 €
500 pcs.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC safety adapters, type MC XM.

BNC male to 4.0 mm safety jack, fully insulated; Contacts: BNC inner conductor contact pin: Ms/Au, metal parts 4.0 mm jack Ms/Ni. Color: black. Rated voltage: 600 V, Cat II, 300 V CAT III. Rated current: max. 1.0 A.

BNC plug to two 4.0 mm safety jacks.

Asymmetrical design, insulated; Contacts: BNC inner conductor Ms/Au. Metal part/shield: Ms/Ni. Metal parts of 4.0 mm jacks: Ms/Ni. Color: black. Rated voltage: 1000 V CAT II, 600 V CAT III. Rated current: max. 1.0 A.

Type: XM–BB/4, BNC plug to 2 x 4.0 mm safety jacks

Technical specifications
Design straight
Connector (exit) 2 x 4 mm safety socket
Connector BNC plug
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead