KOAX. HF-LTG. ROT | Coaxial Cables

Coax RF cable, 75 Ω (75R), red, Bright stranded copper wire

Order No.: 96F770
EAN: 4099891268145
MPN:
KOAX. HF-LTG. ROT
default L
Image may differ
Unit Price (€ / mtr.)
1.1781 € *
Available: 60 mtr.
Leadtime: 1 Week **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 mtr.
1.1781 €
100 mtr.
0.9520 €
200 mtr.
0.8806 €
1000 mtr.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coax RF cables, 75 ohm, for commercial applications, type 50012006.

Primarily used for video signal transmission

Technical specifications
Outer diameter 3.7 mm
Dielectric material PE
Dielectric diameter 3.8 mm
Colour red
Impedance 75 Ω
Capicity/m 70 pF/m
Cable structure 7 x 0.16 mm
Material PVC
max. operating temperature 75 °C
min. operating temperature -25 °C
Shielding shielded
Logistics
Country of origin DE
Customs tariff number 85442000
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes