9201 BLACK | BELDEN
Coax RF cable, 50 Ω (50R), black, Bright copper wire
No longer in assortment
Unit Price (€ / mtr.)
1.8207 € *
Available: 125 mtr.
Leadtime: On Request **
Coax RF cables, 50 ohm, RG 58/U, type Belden 9201.
Technical specifications
Outer diameter | 4.9 mm | |
Dielectric material | PE | |
Dielectric diameter | 2.9 mm | |
Colour | black | |
Impedance | 50 Ω | |
Capicity/m | 93 pF/m | |
Cable structure | 1 x 0.8 mm | |
Cable material | copper | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444920 |
Original Packaging | Reel with 305 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |