10980941 | bda connectivity
Coax RF cable, 50 Ω (50R), black, Silver-plated stranded copper wire
Unit Price (€ / mtr.)
9.3534 € *
Available: 232 mtr.
Leadtime: 3 Weeks **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 mtr.
9.3534 €
10 mtr.
8.2229 €
100 mtr.
7.2233 €
200 mtr.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, 50 ohm to MiL-C-17, type RG 214/U.
Technical specifications
Outer diameter | 10.8 mm | |
Dielectric material | PE | |
Dielectric diameter | 7.24 mm | |
Colour | black | |
Impedance | 50 Ω | |
Capicity/m | 101 pF/m | |
Cable structure | 7 x 0.75 mm | |
Cable material | copper, silver-plated | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |