10970941 | bda connectivity

Coax RF cable, 50 Ω (50R), black, Bright stranded copper wire

Order No.: 96F734
EAN: 4099891267971
MPN:
10970941
Series: RG
bda connectivity
default L
Image may differ
Unit Price (€ / mtr.)
4.0341 € *
Available: 204 mtr.
Leadtime: 6 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0341 €
10 mtr.
3.5581 €
100 mtr.
3.1297 €
200 mtr.
2.9869 €
800 mtr.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coax RF cables, 50 ohm to MiL-C-17, type RG 213/U.

Technical specifications
Outer diameter 10.3 mm
Dielectric material PE
Dielectric diameter 7.24 mm
Colour black
Impedance 50 Ω
Capicity/m 101 pF/m
Cable structure 7 x 0.75 mm
Cable material copper
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Shielding shielded
Logistics
Country of origin DE
Customs tariff number 85442000
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes