RG 58 C/U | Coaxial Cables
Coax RF cable, 50 Ω (50R), black, Tinned stranded copper wire
Unit Price (€ / mtr.)
1.3685 € *
Available: 2,377 mtr.
Leadtime: 5 Weeks **
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 mtr.
1.3685 €
100 mtr.
1.1067 €
200 mtr.
1.0353 €
1000 mtr.
0.8687 €
2500 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, Teflon insulation, 50 ohm to MiL-C-17, type RG 58 C/U.
Technical specifications
Outer diameter | 4.95 mm | |
Dielectric material | PE | |
Dielectric diameter | 2.95 mm | |
Colour | black | |
Impedance | 50 Ω | |
Cable structure | 19 x 0.18 mm | |
Cable material | copper, tin-plated | |
Material | PVC | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Shielding | shielded |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85442000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |