10940111 | bda connectivity

Coax RF cable, 50 Ω (50R), white, Staku stranded wire, silver-plated

Order No.: 96F704
EAN: 4099891267872
MPN:
10940111
Series: RG
bda connectivity
default L
Image may differ
Unit Price (€ / mtr.)
4.1650 € *
Available: 2 mtr.
Leadtime: 1 Week **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1650 €
10 mtr.
3.6771 €
100 mtr.
3.2249 €
200 mtr.
3.1059 €
800 mtr.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coax RF cables, Teflon insulation, 50 ohm to MiL-C-17, type RG 188 A/U.

Technical specifications
Outer diameter 2.5 mm
Dielectric material FEP
Dielectric diameter 1.5 mm
Colour white
Impedance 50 Ω
Capicity/m 95 pF/m
Cable structure 7 x 0.17 mm
Cable material copper, silver-plated
Material FEP
max. operating temperature 205 °C
min. operating temperature -55 °C
Shielding shielded
Logistics
Country of origin EG
Customs tariff number 85442000
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory