5020-0104 | Dostmann electronic

Dostmann electronic carbon monoxide meter, 5020-0104

Order No.: 21K882
EAN: 4009816027351
MPN:
5020-0104
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
104.72 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.72 €

CO2 meters, type Dostmann Air Control Mini.

For monitoring CO2 concentration in buildings, display of CO2 concentration and temperature in alternating mode; Measuring range CO2: 0 to 3000 ppm. Measuring range temperature: 0 to +50 °C. Housing: plastic (ABS). Display: 7-segment LCD. Dimensions: 116 x 24 x 42 mm. Weight: 65 g. Supplied with USB cable.

Type: 5020-0104, CO2 meter

Technical specifications
Resolution 1 ppm
Version carbon monoxide meter
Accuracy ±10 %
max. operating temperature 50 °C
measurement range 0 to 3000 ppm
min. operating temperature 0 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes