LMC7101BIM5X/NOPB | Texas Instruments
Single Operational Amplifier, SOT-23, LMC7101BIM5X/NOPB
Order No.: 41S6149
EAN: 4099879092472
MPN:
LMC7101BIM5X/NOPB
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Operational amplifier, LMC7101BIM5X/NOPB, TI
The LMC7101BIM5X/NOPB is a high-performance CMOS operational amplifier with rail-to-rail input and output, high open-loop gain, low distortion, and low-supply currents.
Features
- Supply current
- Total harmonic distortion
- Rail-to-Rail Input
- Rail-to-Rail Output
Applications
- Mobile communications
- Notebooks and PDAs
- Sensor interface
- Battery powered products
Technical specifications
Number of channels | 1 | |
Version | Operational amplifier | |
Enclosure | SOT-23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |