Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Logic gate, -0.5 V, 18 V, PDIP16

  • min. supply voltage: -0.5 V
  • max. supply voltage: 18 V
  • Design: THT

Order No. 61 S 7750

Manufacturer name

ON Semiconductor

Series

4000

Manufacturer No.

MC14043BCP

piece
Total

€ 0.56
There are 73 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.5593 € 0.4284 € 0.3689
product.detail.add.UNDEFINED

Technical features

-0.5 V
18 V
THT
CMOS logic chips
3

Manufacturer information

Manufacturer name ON Semiconductor
Series 4000
Manufacturer number MC14043BCP
Country of origin Slovakia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, MC14.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions