NXP

HEF4543BP | NXP

BCD to 7-segment latch/decoder/driver, PDIP16, HEF4543BP

Order No.:  61S5400
MPN:
HEF4543BP
Series:  4000
EAN: 4099879089779
NXP
default L
default S
Images may differ

No longer available from manufacturer

Unit Price (€ / pc.)
1.1067 € *
Available: 286 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
Quantity
Price per unit*
5 pcs.
1.1067 €
25 pcs.
1.0234 €
150 pcs.
0.9520 €
500 pcs.
0.8806 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

BCD to 7-segment latch/decoder/driver, HEF4543BP, NXP

The HEF4543BP is a BCD to 7-segment Latch/Decoder/Driver for liquid crystal and LED displays. It has four address inputs (D0 to D3), an active low latch enable input (LE), an active high blanking input (BL), an active high phase input (PH) and seven buffered segment outputs (Qa to Qg). The circuit provides the function of a 4-bit storage latch and an 8-4-2-1 BCD to 7-segment decoder/driver. It can invert the logic levels of the output combination. The phase (PH), blanking (BL) and latch enable (LE) inputs are used to reverse the function table phase, blank the display and store a BCD code, respectively.

Features

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
Technical specifications
Output current 10 mA
Enclosure PDIP-16
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Show similar products (0)
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes