Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Latch, SO20, SMD, -40 °C

  • Design: SMD
  • min. temperature: -40 °C
  • max. temperature: 85 °C

Order No. 61 S 4278

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF40373BT

piece
Total

€ 1.57
There are 3 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 1.5708 € 1.2614 € 1.1067
product.detail.add.UNDEFINED

Technical features

SMD
-40 °C
85 °C
CMOS logic chips
3

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF40373BT
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions