The HEF4093BT is a quad two input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH).
Features
Output current | 3.4 mA | |
Input voltage | 15 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available